EPCOS NTC Thermistor, 10kΩ Resistance, NTC Type, 3.5 x 3.5mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.03

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 40£0.403£4.03
50 - 190£0.338£3.38
200 - 490£0.329£3.29
500 +£0.321£3.21

*price indicative

RS Stock No.:
146-0343
Mfr. Part No.:
B57891M0103J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57891M

Temperature Coefficient Type

NTC

Thermal Coefficient

4.7%/K

Thermal Time Constant

12s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Maximum Power Rating

200mW

Depth

3.5mm

Height

3.5mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 3.5mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Short response time
High measuring accuracy
Tight B value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)

Related links