EPCOS Thermistor, NTC Type, Leaded and Coated Disks 18 mm 31 mm 7 mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£5.55

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20£1.11£5.55
25 - 95£0.974£4.87
100 - 245£0.932£4.66
250 - 495£0.908£4.54
500 +£0.886£4.43

*price indicative

RS Stock No.:
121-8215
Mfr. Part No.:
B57127P0109M301
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B57127P0***M301

Temperature Coefficient Type

NTC

Thermal Time Constant

200s

Packaging

Bulk

Automotive Standard

No

Mount Type

Lead

Tolerance ±

20%

Package/Case

Leaded and Coated Disks

Maximum Power Rating

10W

Depth

7mm

Length

31mm

Height

18mm

Standards/Approvals

UL 1434 E69802

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting


P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.

Stable electrical characteristics

Solderable terminals in accordance with IEC 60068-2-20

Tolerance ±20%

Product Application Information


B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.

Approvals

UL 1434 (file number E69802)

Related links