Panasonic Thermistor, NTC Type 10 kΩ, 0603 0.3 mm 0.6 mm 0.3 mm

Subtotal (1 reel of 15000 units)*

£285.00

(exc. VAT)

£345.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.019£285.00

*price indicative

RS Stock No.:
106-7982
Mfr. Part No.:
ERTJZEG103FA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Product Type

Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

1%

Mount Type

Surface

Automotive Standard

No

Application

CPU, LCD Contrast, Rf Circuit Compensation, Measuring Instrument, HDD Current Control, Semiconductor, Detection, Memory Device, Temperature Compensation, Crystal Oscillator, Temperature Control, Display, Battery Cell, Temperature Measurement

Package/Case

0603

Accuracy

±0.02 %

Maximum Power Rating

33mW

Pin Count

3

Resistance at 25°C

10kΩ

Termination Style

Internal Id

Length

0.6mm

Height

0.3mm

Depth

0.3mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0201 - ERTJ Series


ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive Ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.

Surface mount

Monolithic structure

Nickel barrier electrodes

Negative coefficient of resistance

Lead free - environmentally friendly

Product Application Information


Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy