Vishay Thermistor IC, PTC Type 50 Ω
- RS Stock No.:
- 607-498
- Mfr. Part No.:
- PTCCL05H630HBE
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,975 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.76 |
| 25 - 99 | £0.65 |
| 100 + | £0.48 |
*price indicative
- RS Stock No.:
- 607-498
- Mfr. Part No.:
- PTCCL05H630HBE
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | PTCCL | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Mount Type | Through Hole, Lead | |
| Tolerance ± | 20% | |
| Application | Consumer Electronics, Overload Current, Electronic Data Processing, Voltage, Temperature Protection | |
| Resistance at 25°C | 50Ω | |
| Termination Style | Radial | |
| Diameter | 20.5mm | |
| Standards/Approvals | UL1434, IEC 60738 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series PTCCL | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Mount Type Through Hole, Lead | ||
Tolerance ± 20% | ||
Application Consumer Electronics, Overload Current, Electronic Data Processing, Voltage, Temperature Protection | ||
Resistance at 25°C 50Ω | ||
Termination Style Radial | ||
Diameter 20.5mm | ||
Standards/Approvals UL1434, IEC 60738 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor IC, PTC Type 50 Ω
- Vishay Thermistor IC, PTC Type 50 Ω 0.6 mm
- Vishay Thermistor IC, PTC Type 1500 Ω 0.6 mm
- Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
- Vishay Thermistor IC, PTC Type 1500 Ω 20 mm 0.8 mm
- Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 0.6 mm
- Vishay Thermistor IC Bare Die
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
