TE Connectivity NTC Thermistor, NTC Type 5 kΩ, Bulk 76 mm
- RS Stock No.:
- 212-696
- Mfr. Part No.:
- GA5K3A1A
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 465 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.12 |
| 10 - 99 | £5.51 |
| 100 + | £5.08 |
*price indicative
- RS Stock No.:
- 212-696
- Mfr. Part No.:
- GA5K3A1A
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | NTC Thermistor | |
| Series | I | |
| Temperature Coefficient Type | NTC | |
| Automotive Standard | No | |
| Tolerance ± | 0.5% | |
| Mount Type | Through Hole | |
| Application | General Instrumentation, Compensation, Tight Tolerance Instrumentation, Control, Temperature Sensing | |
| Package/Case | Bulk | |
| Accuracy | ±0.1°C | |
| Resistance at 25°C | 5kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | REACH, RoHS | |
| Length | 76mm | |
| Termination Style | Axial | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type NTC Thermistor | ||
Series I | ||
Temperature Coefficient Type NTC | ||
Automotive Standard No | ||
Tolerance ± 0.5% | ||
Mount Type Through Hole | ||
Application General Instrumentation, Compensation, Tight Tolerance Instrumentation, Control, Temperature Sensing | ||
Package/Case Bulk | ||
Accuracy ±0.1°C | ||
Resistance at 25°C 5kΩ | ||
Pin Count 2 | ||
Standards/Approvals REACH, RoHS | ||
Length 76mm | ||
Termination Style Axial | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thermistors are small epoxy coated devices with solid tin-plated lead wires. The series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control, and thermal compensation.
Interchangeability
Proven stability and reliability
Rapid time response
Related links
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor Closed End SST Tube
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity, NTC Type 3 kΩ
