TE Connectivity NTC Thermistor, NTC Type 76 mm
- RS Stock No.:
- 212-693
- Mfr. Part No.:
- GA10K3A1AM
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.22
(exc. VAT)
£6.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 473 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.22 |
| 10 - 99 | £4.70 |
| 100 + | £4.33 |
*price indicative
- RS Stock No.:
- 212-693
- Mfr. Part No.:
- GA10K3A1AM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VI | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 1s | |
| Automotive Standard | No | |
| Accuracy | ±0.05°C | |
| Maximum Power Rating | 60mW | |
| Standards/Approvals | No | |
| Length | 76mm | |
| Termination Style | 32 Awg Solid Alloy 180 Leads | |
| Diameter | 2.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VI | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 1s | ||
Automotive Standard No | ||
Accuracy ±0.05°C | ||
Maximum Power Rating 60mW | ||
Standards/Approvals No | ||
Length 76mm | ||
Termination Style 32 Awg Solid Alloy 180 Leads | ||
Diameter 2.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thermistors are small epoxy coated devices with solid tin plated lead wires. The series VI are specified with a temperature tolerance of +/-0.05ºC over the range from +32ºC to +44ºC and are available in different nominal resistance values.
Interchangeability
Proven stability and reliability
Rapid time response
Related links
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor Closed End SST Tube
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity, NTC Type 3 kΩ
