Murata Thermistor, NTC Type 15 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 106-369
- Mfr. Part No.:
- NCP18XW153J03RB
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£1.125
(exc. VAT)
£1.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,375 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.045 | £1.13 |
| 250 - 475 | £0.042 | £1.05 |
| 500 - 975 | £0.038 | £0.95 |
| 1000 - 1975 | £0.036 | £0.90 |
| 2000 + | £0.03 | £0.75 |
*price indicative
- RS Stock No.:
- 106-369
- Mfr. Part No.:
- NCP18XW153J03RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Crystal Oscillator, Tuner, Temperature Sensor, Temperature Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 15kΩ | |
| Termination Style | Nickel Barrier Termination | |
| Depth | 0.8mm | |
| Standards/Approvals | UL1434, Sec. 2, File No. E137188 Vol. 2 | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Crystal Oscillator, Tuner, Temperature Sensor, Temperature Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 15kΩ | ||
Termination Style Nickel Barrier Termination | ||
Depth 0.8mm | ||
Standards/Approvals UL1434, Sec. 2, File No. E137188 Vol. 2 | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
