Panasonic Thermal Interface Sheet, 0.1mm Thick, 700W/m·K, Graphite, 115 x 90mm

Image representative of range

Subtotal (1 unit)*

£14.07

(exc. VAT)

£16.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 67 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.07

*price indicative

RS Stock No.:
812-7995
Mfr. Part No.:
EYG-S091210DP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Dimensions

115 x 90mm

Thickness

0.1mm

Length

115mm

Width

90mm

Thermal Conductivity

700W/m·K

Material

Graphite

Maximum Operating Temperature

+400°C

Operating Temperature Range

Maximum of +400 (Withstand) °C

Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG


These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.

Features and Benefits:


• PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding

Related links