Panasonic Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 115 x 90mm
- RS Stock No.:
- 812-7986
- Mfr. Part No.:
- EYG-S091207DP
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7986
- Mfr. Part No.:
- EYG-S091207DP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Dimensions | 115 x 90mm | |
| Thickness | 0.07mm | |
| Length | 115mm | |
| Width | 90mm | |
| Thermal Conductivity | 1000W/m·K | |
| Material | Graphite | |
| Maximum Operating Temperature | +400°C | |
| Operating Temperature Range | Maximum of +400 (Withstand) °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Dimensions 115 x 90mm | ||
Thickness 0.07mm | ||
Length 115mm | ||
Width 90mm | ||
Thermal Conductivity 1000W/m·K | ||
Material Graphite | ||
Maximum Operating Temperature +400°C | ||
Operating Temperature Range Maximum of +400 (Withstand) °C | ||
