Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.35 mm Thick, 200 W/mK, 180 mm, 90mm, Graphite TIM
- RS Stock No.:
- 241-2244
- Mfr. Part No.:
- EYGR0918ZRX2
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2244
- Mfr. Part No.:
- EYGR0918ZRX2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.35mm | |
| Diameter | 180mm | |
| Thermal Conductivity | 200W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Graphite TIM | |
| Length | 180mm | |
| Standards/Approvals | RoHS | |
| Width | 90mm | |
| Colour | Grey | |
| Series | EYGR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Pad | ||
Thickness 0.35mm | ||
Diameter 180mm | ||
Thermal Conductivity 200W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Graphite TIM | ||
Length 180mm | ||
Standards/Approvals RoHS | ||
Width 90mm | ||
Colour Grey | ||
Series EYGR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 400°C | ||
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
90x180 mm sheet size
Thickness of sheet 350 μm
Excellent heat resistance and reliability
Cost saving and longer service life
Related links
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 90 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 180 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 60 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 85 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 180 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 85 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 60 mm, Graphite TIM
