Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.25 mm Thick, 400 W/mK, 90 mm, 90mm, Graphite TIM
- RS Stock No.:
- 241-2238
- Mfr. Part No.:
- EYGR0909ZLX2
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£111.00
(exc. VAT)
£133.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £11.10 | £111.00 |
*price indicative
- RS Stock No.:
- 241-2238
- Mfr. Part No.:
- EYGR0909ZLX2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.25mm | |
| Diameter | 90mm | |
| Thermal Conductivity | 400W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Graphite TIM | |
| Length | 90mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 400°C | |
| Series | EYGR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Pad | ||
Thickness 0.25mm | ||
Diameter 90mm | ||
Thermal Conductivity 400W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Graphite TIM | ||
Length 90mm | ||
Width 90mm | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 400°C | ||
Series EYGR | ||
- COO (Country of Origin):
- JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
90x90 mm sheet size
Thickness of sheet 250 μm
Excellent heat resistance and reliability
Cost saving and longer service life
Related links
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 90 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 180 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 85 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 60 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 60 mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 180 mm, Graphite TIM
