Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 180 mm, 180mm, Graphite
- RS Stock No.:
- 135-9664
- Mfr. Part No.:
- EYGS1818ZLX2
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£52.48
(exc. VAT)
£62.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 23 June 2026
- Plus 20 unit(s) shipping from 24 July 2026
- Plus 30 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £52.48 |
| 5 + | £49.32 |
*price indicative
- RS Stock No.:
- 135-9664
- Mfr. Part No.:
- EYGS1818ZLX2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.2mm | |
| Thermal Conductivity | 400W/mK | |
| Trade Name | Soft-PGS Compressable Graphite Sheet | |
| Conductive Material | Graphite | |
| Length | 180mm | |
| Standards/Approvals | RoHS | |
| Width | 180mm | |
| Minimum Operating Temperature | -55°C | |
| Series | EYGS | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.2mm | ||
Thermal Conductivity 400W/mK | ||
Trade Name Soft-PGS Compressable Graphite Sheet | ||
Conductive Material Graphite | ||
Length 180mm | ||
Standards/Approvals RoHS | ||
Width 180mm | ||
Minimum Operating Temperature -55°C | ||
Series EYGS | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal Interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
Related links
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 180mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 136mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 80mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 85mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 140mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 85mm, Graphite
