Phoenix Contact TCP 8A Thermal Circuit Breaker - 1-Pole, Base, 8A Current Rating, 250V ac, 65 V dc

Subtotal (1 unit)*

£17.07

(exc. VAT)

£20.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.07

*price indicative

RS Stock No.:
801-6911
Mfr. Part No.:
0712291
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

8A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

TCP 8A

Width

8.2mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Standards/Approvals

CE, RoHS

Rated AC Voltage

250V ac

Depth

44.5mm

Height

24.4mm

Break Time

Medium

Rated DC Voltage

65V dc

COO (Country of Origin):
ID

Phoenix Contact TCP Thermal Circuit Breaker


The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.

Features and Benefits


• IP40 rating

• Slow blow fuse

• Only 8.2mm wide

• Re-closable

• Available with nominal current levels from 0.1 to 10 A

• Screw or spring cage connections used as a basic terminal block

Phoenix Contact Circuit Breakers


Note

When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy