Phoenix Contact TCP 0.5A Thermal Circuit Breaker - 1-Pole, Base, 500mA Current Rating, 250V ac, 65 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.05

(exc. VAT)

£20.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.05
5 - 9£16.53
10 +£15.86

*price indicative

RS Stock No.:
801-6898
Mfr. Part No.:
0712152
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

500mA

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

TCP 0.5A

Width

8.2mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Standards/Approvals

RoHS, CE

Rated AC Voltage

250V ac

Height

24.4mm

Depth

44.5mm

Rated DC Voltage

65V dc

Break Time

Medium

COO (Country of Origin):
ID

Phoenix Contact Thermal Circuit Breaker, Single Pole, 65V DC / 250V AC Voltage Rating - TCP 0.5A - 0712152


Need to protect a circuit from excess current? Turn to this thermal breaker from Phoenix Contact. It functions much like a fuse, breaking the circuit in the event of overcurrent to prevent damage, but its integrated switching function means you can quickly reclose it to minimise system downtime. As a slow-blow breaker, it permits a surge overcurrent for a short period before tripping. This makes it a practical choice for protecting equipment against short circuits while allowing for the surge currents used in processes such as motor start-ups.

At just 8.2mm wide, this device will easily plug into screw-type terminal block UK 6-FSI/C (652-3335) and spring-cage terminal block ST 4-FSI/C (648-3170). Its rated at voltages of 250V AC and 65V DC, making it suitable for use with the UK mains power supply. Thanks to a wide operating temperature range of -20°C to +60°C, you can safely use this breaker in demanding industrial conditions.

• IP40 (ingress protection) rating means it's touch-proof and protected from wires larger than 1mm

• Dielectric strength of 3000V AC (actuation area) ensures it'll function as an effective breaker, even with high overcurrent

Phoenix Contact TCP Thermal Circuit Breaker


The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.

Features and Benefits


• IP40 rating

• Slow blow fuse

• Only 8.2mm wide

• Re-closable

• Available with nominal current levels from 0.1 to 10 A

• Screw or spring cage connections used as a basic terminal block

Phoenix Contact Circuit Breakers


Note

When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy