TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole, Direct, 40A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-8094
- Distrelec Article No.:
- 303-06-009
- Mfr. Part No.:
- W31-X2M1G-40
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£74.44
(exc. VAT)
£89.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 174 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £74.44 |
| 10 - 24 | £70.78 |
| 25 - 49 | £65.13 |
| 50 - 149 | £58.88 |
| 150 + | £56.51 |
*price indicative
- RS Stock No.:
- 782-8094
- Distrelec Article No.:
- 303-06-009
- Mfr. Part No.:
- W31-X2M1G-40
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 40A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W31 | |
| Range | 0.5 to 50 A | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trip-free operation | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 40A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W31 | ||
Range 0.5 to 50 A | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trip-free operation | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1000A | ||
TE Connectivity - W31 Series
Related links
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 25 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 30 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 7.5 A Current Rating 240 V ac, 50 V
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 40 A Current Rating 240 V ac, 50 V dc
