TE Connectivity W31 Thermal Circuit Breaker - 1-Pole, Direct, 30A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-8088
- Mfr. Part No.:
- W31-X2M1G-30
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-8088
- Mfr. Part No.:
- W31-X2M1G-30
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Series | W31 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | May trip between 101% and 134%, Must trip at 135% in one hour | |
| Standards/Approvals | CE, RoHS | |
| Depth | 35.15mm | |
| Rated AC Voltage | 240V ac | |
| Height | 51.69mm | |
| Breaking Capacity | 1000A | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Series W31 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics May trip between 101% and 134%, Must trip at 135% in one hour | ||
Standards/Approvals CE, RoHS | ||
Depth 35.15mm | ||
Rated AC Voltage 240V ac | ||
Height 51.69mm | ||
Breaking Capacity 1000A | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- CN
TE Connectivity - W31 Series
Related links
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 25 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 40 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 7.5 A Current Rating 240 V ac, 50 V
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole, 50 A Current Rating
