TE Connectivity W58 Thermal Circuit Breaker - 1-Pole, Direct, 8A Current Rating, 1000 A, 250V ac, 50 V dc
- RS Stock No.:
- 782-8041
- Distrelec Article No.:
- 304-23-643
- Mfr. Part No.:
- W58-XB1A4A-8
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.74
(exc. VAT)
£8.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 94 unit(s) shipping from 08 June 2026
- Plus 45 unit(s) shipping from 08 June 2026
- Plus 156 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.74 |
| 10 - 24 | £6.31 |
| 25 - 49 | £5.94 |
| 50 - 149 | £5.35 |
| 150 + | £4.97 |
*price indicative
- RS Stock No.:
- 782-8041
- Distrelec Article No.:
- 304-23-643
- Mfr. Part No.:
- W58-XB1A4A-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Number of Poles | 1 | |
| Series | W58 | |
| Width | 16.76mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermal | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1000A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Number of Poles 1 | ||
Series W58 | ||
Width 16.76mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermal | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1000A | ||
Break Time Medium | ||
- COO (Country of Origin):
- CN
TE Connectivity - W58 Series
Related links
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 25A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc