TE Connectivity W23 Thermal Circuit Breaker - 1-Pole, Direct, 10A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-7947
- Distrelec Article No.:
- 304-02-254
- Mfr. Part No.:
- W23-X1A1G-10
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£33.04
(exc. VAT)
£39.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.04 |
| 10 - 24 | £31.81 |
| 25 - 49 | £30.68 |
| 50 - 149 | £29.63 |
| 150 + | £28.64 |
*price indicative
- RS Stock No.:
- 782-7947
- Distrelec Article No.:
- 304-02-254
- Mfr. Part No.:
- W23-X1A1G-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Series | W23 | |
| Number of Poles | 1 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Mount Hole Size | 3.33 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Height | 17.52mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 1000A | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Series W23 | ||
Number of Poles 1 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Mount Hole Size 3.33 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Height 17.52mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 1000A | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 50A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 25A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 240V, 50 V
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 240V ac, 50 V dc
