TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole, Direct, 2A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-7944
- Mfr. Part No.:
- W23-X1A1G-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£40.07
(exc. VAT)
£48.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 125 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.07 |
*price indicative
- RS Stock No.:
- 782-7944
- Mfr. Part No.:
- W23-X1A1G-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W23 | |
| Range | 0.5 to 50 A | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trip-free operation, Must trip at 135% in one hour | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 240V ac | |
| Depth | 2.035mm | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W23 | ||
Range 0.5 to 50 A | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trip-free operation, Must trip at 135% in one hour | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 240V ac | ||
Depth 2.035mm | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1000A | ||
- COO (Country of Origin):
- CN
TE Connectivity - W23 Series
Related links
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 40 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 30 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 35 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 25 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 50 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 240 V ac, 50 V dc
