TE Connectivity Thermal Circuit Breaker - W57 Single Pole 250V ac Voltage Rating, 20A Current Rating
- RS Stock No.:
- 782-7934
- Mfr. Part No.:
- W57-XB7A4A10-20
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7934
- Mfr. Part No.:
- W57-XB7A4A10-20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Voltage Rating | 250V ac | |
| Width | 14.60mm | |
| Series | W57 | |
| Tripping Mechanism | Thermal | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Voltage Rating 250V ac | ||
Width 14.60mm | ||
Series W57 | ||
Tripping Mechanism Thermal | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Related links
- Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 20A Current Rating
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
- Schneider Electric Thermal Circuit Breaker - GB2 2 Pole 277V ac Voltage Rating DIN Rail Mount, 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 2A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 3A Current Rating
