TE Connectivity Thermal Circuit Breaker - W92 2 Pole 277V ac Voltage Rating, 15A Current Rating

Stock information currently inaccessible
RS Stock No.:
782-7859
Mfr. Part No.:
W92-X112-15
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

15A

Number of Poles

2

Voltage Rating

277V ac

Width

38.1mm

Series

W92

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy