TE Connectivity Thermal Magnetic Circuit Breaker - W91 Single Pole 277V ac Voltage Rating, 10A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-7837
Mfr. Part No.:
W91-X112-10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

10A

Number of Poles

1

Voltage Rating

277V ac

Width

0.75in

Series

W91

Tripping Mechanism

Thermal

COO (Country of Origin):
MX