TE Connectivity W28 Thermal Circuit Breaker - 1-Pole, Direct, 12A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-6593
- Mfr. Part No.:
- W28-XQ1A-12
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.14
(exc. VAT)
£4.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 137 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.14 |
| 10 - 24 | £3.73 |
| 25 - 49 | £3.28 |
| 50 - 149 | £3.00 |
| 150 + | £2.75 |
*price indicative
- RS Stock No.:
- 782-6593
- Mfr. Part No.:
- W28-XQ1A-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 12A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W28 | |
| Width | 19.3mm | |
| Mount Type | Direct | |
| Mount Hole Size | 3.33 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | but must trip at 135% of rating within one hour at +25°C, May trip between 101% and 134% | |
| Height | 53.22mm | |
| Depth | 19.31mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 12A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W28 | ||
Width 19.3mm | ||
Mount Type Direct | ||
Mount Hole Size 3.33 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics but must trip at 135% of rating within one hour at +25°C, May trip between 101% and 134% | ||
Height 53.22mm | ||
Depth 19.31mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1000A | ||
TE Connectivity - W28 Series
Related links
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 750mA Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 7A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 3A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 32 V dc
