TE Connectivity Thermal Magnetic Circuit Breaker - W92 2 Pole 277V ac Voltage Rating, 40A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-6581
Mfr. Part No.:
W92-X112-40
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

40A

Number of Poles

2

Voltage Rating

277V ac

Width

1.5in

Series

W92

Tripping Mechanism

Thermal

COO (Country of Origin):
MX