TE Connectivity Thermal Magnetic Circuit Breaker - W33 2 Pole 120V ac Voltage Rating, 15A Current Rating
- RS Stock No.:
- 782-6562
- Mfr. Part No.:
- W33-T4B1Q-15
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-6562
- Mfr. Part No.:
- W33-T4B1Q-15
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Number of Poles | 2 | |
| Voltage Rating | 120V ac | |
| Width | 21.59mm | |
| Series | W33 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Number of Poles 2 | ||
Voltage Rating 120V ac | ||
Width 21.59mm | ||
Series W33 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- MX
