TE Connectivity Thermal Magnetic Circuit Breaker - W92 2 Pole 277V ac Voltage Rating, 5A Current Rating

Stock information currently inaccessible
RS Stock No.:
782-6543
Mfr. Part No.:
W92-X112-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Number of Poles

2

Voltage Rating

277V ac

Width

1.5in

Series

W92

Tripping Mechanism

Thermal

Priced to Clear

Yes

COO (Country of Origin):
MX