TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole, Direct, 5A Current Rating, 1000 A, 240V ac, 50 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£41.76

(exc. VAT)

£50.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 63 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£41.76
10 - 24£40.22
25 - 49£38.75
50 - 149£37.41
150 +£36.20

*price indicative

RS Stock No.:
782-0946
Distrelec Article No.:
303-50-753
Mfr. Part No.:
W31-X2M1G-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

5A

Range

0.5 to 50 A

Series

W31

Number of Poles

1

Width

17.52mm

Mount Type

Direct

Mount Hole Size

3.33 mm

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

135% trip in 1 hour, 200% trip in 6.0-22 s, Trip-free operation

Rated AC Voltage

240V ac

Depth

40.64mm

Standards/Approvals

CE, RoHS

Breaking Capacity

1000A

Break Time

Medium

Rated DC Voltage

50V dc

TE Connectivity - W31 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy