TE Connectivity W31 Thermal Circuit Breaker - 1-Pole, Direct, 10A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-0930
- Mfr. Part No.:
- W31-X2M1G-10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£37.58
(exc. VAT)
£45.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £37.58 |
| 5 - 9 | £36.19 |
| 10 - 14 | £34.90 |
| 15 - 24 | £33.71 |
| 25 + | £32.58 |
*price indicative
- RS Stock No.:
- 782-0930
- Mfr. Part No.:
- W31-X2M1G-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Series | W31 | |
| Number of Poles | 1 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 1000A | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Series W31 | ||
Number of Poles 1 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 1000A | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
TE Connectivity - W31 Series
Related links
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 30 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 7.5 A Current Rating 240 V ac, 50 V
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 25 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 40 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole, 50 A Current Rating
