TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole, Direct, 5A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-0924
- Mfr. Part No.:
- W28-XQ1A-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.29
(exc. VAT)
£5.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 276 unit(s) shipping from 01 June 2026
- Plus 26 unit(s) shipping from 01 June 2026
- Plus 480 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.29 |
| 10 - 24 | £3.98 |
| 25 - 49 | £3.86 |
| 50 - 149 | £3.70 |
| 150 + | £3.56 |
*price indicative
- RS Stock No.:
- 782-0924
- Mfr. Part No.:
- W28-XQ1A-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W28 | |
| Range | 0.25 to 20 A | |
| Width | 19.3mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | 175% (0.25-2A) within 1 hour, Trip at 135% (3-20 A), May trip between 101% and 134% | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 1000A | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W28 | ||
Range 0.25 to 20 A | ||
Width 19.3mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics 175% (0.25-2A) within 1 hour, Trip at 135% (3-20 A), May trip between 101% and 134% | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 1000A | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
TE Connectivity - W28 Series
Related links
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 1 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 6 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 3 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 16 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 4 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 12 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 7 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 2 A Current Rating 240 V ac, 50 V dc
