TE Connectivity W58 Thermal Circuit Breaker - 1-Pole, Direct, 5A Current Rating, 1000 A, 250V ac, 50 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.27

(exc. VAT)

£7.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.27
10 - 24£6.05
25 - 49£5.85
50 - 149£5.70
150 +£5.55

*price indicative

RS Stock No.:
782-0915
Mfr. Part No.:
W58-XB1A4A-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

5A

Number of Poles

1

Series

W58

Width

16.76mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

18.8 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermal

Rated AC Voltage

250V ac

Standards/Approvals

CE, RoHS

Break Time

Medium

Breaking Capacity

1000A

Rated DC Voltage

50V dc

TE Connectivity - W58 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy