TE Connectivity W23 Thermal Magnetic Circuit Breaker - 1-Pole, Direct, 3A Current Rating, 1000 A, 240V, 50 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
782-0889
Mfr. Part No.:
W23-X1A1G-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

3A

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

1

Series

W23

Width

17.52mm

Mount Type

Direct

Terminal Type

Screw

Reset Actuator Type

Toggle Switch

Height

51.69mm

Standards/Approvals

CE, RoHS

Rated AC Voltage

240V

Depth

35.15mm

Breaking Capacity

1000A

Break Time

Medium

Rated DC Voltage

50V

TE Connectivity - W23 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy