Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole, Base, 15A Current Rating, 150 A, 32 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
652-3458
Mfr. Part No.:
0700015
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

15A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

TCP 15/DC32V

Width

6mm

Mount Type

Base

Terminal Type

Screw

Depth

24mm

Height

20.3mm

Standards/Approvals

RoHS, CE

Breaking Capacity

150A

Break Time

Medium

Rated DC Voltage

32V dc

COO (Country of Origin):
DE

Phoenix Contact TCP Thermal Circuit Breakers


The compact, single pole, snap-in TCP series of thermal device circuit breakers combine a flat fuse safety guard mechanism with the advantages of an automatic circuit breaker.

Features and Benefits


• Rearm function on top

• Can be used in all battery systems up to 32 V dc

• Standard Terminal for DIN Rail Mounted Fuseholder can be ordered separately

• Precise nominal current levels

• 6mm wide

• Suitable for all flat-type fuse inserts

• Immediate restart after tripping

Typical Applications


The automotive thermal circuit breakers are suitable for using with system based sensors and actuators. Typically motors, devices with a high starting current, fans and heating elements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy