Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole, Base, 10A Current Rating, 150 A, 32V ac, 32 V dc
- RS Stock No.:
- 652-3436
- Mfr. Part No.:
- 0700010
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£62.43
(exc. VAT)
£74.915
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £12.486 | £62.43 |
*price indicative
- RS Stock No.:
- 652-3436
- Mfr. Part No.:
- 0700010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TCP 10/DC32V | |
| Number of Poles | 1 | |
| Width | 6mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Depth | 24mm | |
| Rated AC Voltage | 32V ac | |
| Height | 20.3mm | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 150A | |
| Rated DC Voltage | 32V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Series TCP 10/DC32V | ||
Number of Poles 1 | ||
Width 6mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Depth 24mm | ||
Rated AC Voltage 32V ac | ||
Height 20.3mm | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 150A | ||
Rated DC Voltage 32V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- DE
Phoenix Contact TCP 10/DC32V Series Thermal Circuit Breaker, 10A Current Rating, 32V DC Voltage Rating - 0700010
This thermal circuit breaker from Phoenix Contact is a reliable solution designed for industrial applications. With a current rating of 10A and a voltage rating of 32V DC, this compact circuit breaker provides high breaking capacity, making it ideal for various electrical systems. It ensures efficient protection while maintaining a compact design, reliable for space-constrained environments.
Features & Benefits
• Cutting-edge thermal automotive circuit breaker technology for reliable performance
• High breaking capacity of 150A for reliable protection
• Compact dimensions of 24 x 6 x 20.3 mm for easy installation
• Single-pole design for streamlined circuit protection
Applications
• Ideal for automotive electrical systems
• Suitable for industrial machinery and equipment
• Can be used in power distribution systems
• Reliable protection for electronic devices
Can it handle high voltage situations?
This thermal circuit breaker is designed to handle maximum voltage ratings up to 32V DC, ensuring reliable protection in various electrical systems.
Will it fit in tight spaces?
Yes, with overall dimensions of 24 x 6 x 20.3 mm, this compact circuit breaker is reliable for installations where space is limited.
Is it suitable for industrial applications?
Yes, the high breaking capacity and reliable performance make this circuit breaker ideal for industrial machinery and equipment.
Can it protect against overload situations?
Yes, the Phoenix Contact thermal circuit breaker is designed to provide efficient protection against overloads, ensuring the safety of electrical systems.
Will it work in automotive environments?
Yes, this circuit breaker is specifically designed for automotive applications, providing reliable protection in challenging conditions.
Related links
- Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP 10A Thermal Circuit Breaker - 1-Pole 10A Current Rating 65 V dc
- Phoenix Contact TCP7.5/DC32V Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP 32DC/5A M Thermal Circuit Breaker - 1-Pole 5A Current Rating 32V ac, 32 V
- Phoenix Contact TCP 32DC/25A M Thermal Circuit Breaker - 1-Pole 25A Current Rating 32V ac, 32
