Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole, Base, 20A Current Rating, 150 A, 32V ac, 32 V dc
- RS Stock No.:
- 652-3414
- Mfr. Part No.:
- 0700020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£62.43
(exc. VAT)
£74.915
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £12.486 | £62.43 |
*price indicative
- RS Stock No.:
- 652-3414
- Mfr. Part No.:
- 0700020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 20/DC32V | |
| Width | 6mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Depth | 24mm | |
| Height | 20.3mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 32V ac | |
| Breaking Capacity | 150A | |
| Rated DC Voltage | 32V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 20/DC32V | ||
Width 6mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Depth 24mm | ||
Height 20.3mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 32V ac | ||
Breaking Capacity 150A | ||
Rated DC Voltage 32V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- DE
Phoenix Contact TCP 20/DC32V Series Thermal Circuit Breaker, 150 kA Breaking Capacity, 32V DC Voltage Rating - 0700020
This Phoenix Contact thermal circuit breaker with a breaking capacity of 150A is a reliable and compact solution for ensuring the safety of electrical circuits. With its thermal automotive circuit breaker type and high breaking capacity, this circuit breaker can handle a current rating of 20A and voltage rating of 32V DC. Its overall dimensions of 24 x 6 x 20.3 mm make it suitable for various applications in automation and electronics industries.
Features & Benefits
• Thermal automotive circuit breaker type for efficient circuit protection
• High breaking capacity of 150A to safeguard electrical circuits
• Compact design with overall dimensions of 24 x 6 x 20.3 mm for easy installation
• Reliable thermal breaker to prevent overload and short circuits
• Circuit breaker suitable for 20A current rating and 32V DC voltage rating
Applications
• Ideal for use in electronics for automotive applications
• Suitable for protecting electrical circuits in automation systems
Can this circuit breaker handle high currents?
Yes, it has a breaking capacity of 150A to ensure safe operation.
Will it protect against overloads and short circuits?
Yes, this thermal circuit breaker is designed to prevent such issues.
Is this circuit breaker compatible with automotive systems?
Yes, it is reliable for use in automotive applications.
Can it be easily installed in compact spaces?
Yes, with its overall dimensions of 24 x 6 x 20.3 mm, it is compact and easy to install.
Does this circuit breaker require regular maintenance?
No, it is a reliable and durable thermal breaker that does not need frequent maintenance.
Related links
- Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole 10A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 48 V dc
- Phoenix Contact TCP7.5/DC32V Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 32 V dc
- Phoenix Contact TCP 32DC/20A M Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
