TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole, Panel, 5A Current Rating, 1000 A, 240V
- RS Stock No.:
- 240-8980
- Mfr. Part No.:
- 7-1393246-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£41.19
(exc. VAT)
£49.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.19 |
| 5 - 9 | £37.03 |
| 10 + | £35.14 |
*price indicative
- RS Stock No.:
- 240-8980
- Mfr. Part No.:
- 7-1393246-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 5A | |
| Series | Potter & Brumfield W54 | |
| Number of Poles | 1 | |
| Width | 17.53mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Pull Button | |
| Height | 35.15mm | |
| Depth | 40.64mm | |
| Standards/Approvals | RoHS, REACH | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 1000A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 5A | ||
Series Potter & Brumfield W54 | ||
Number of Poles 1 | ||
Width 17.53mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Pull Button | ||
Height 35.15mm | ||
Depth 40.64mm | ||
Standards/Approvals RoHS, REACH | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 1000A | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- US
The TE Connectivity Potter & Brumfield W23-31 circuit breakers has 240 VAC voltage rating AC.
Circuit Breaker Type Thermal
Circuit Function Series Trip
Illuminated No
Button Colour Blk w/White Amp Rate Mark & White Trip Band
Related links
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 240V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 20A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 30A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
- TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 25A Current Rating 250V
