TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - 1-Pole, Panel, 3A Current Rating, 1000 A, 250V
- RS Stock No.:
- 240-8956
- Distrelec Article No.:
- 304-60-495
- Mfr. Part No.:
- 3-1393250-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£434.00
(exc. VAT)
£521.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.34 | £434.00 |
*price indicative
- RS Stock No.:
- 240-8956
- Distrelec Article No.:
- 304-60-495
- Mfr. Part No.:
- 3-1393250-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 3A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | Potter & Brumfield W28 | |
| Number of Poles | 1 | |
| Width | 19.31mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | REACH, RoHS | |
| Height | 19.31mm | |
| Rated AC Voltage | 250V ac | |
| Depth | 38.99mm | |
| Breaking Capacity | 1000A | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 3A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series Potter & Brumfield W28 | ||
Number of Poles 1 | ||
Width 19.31mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals REACH, RoHS | ||
Height 19.31mm | ||
Rated AC Voltage 250V ac | ||
Depth 38.99mm | ||
Breaking Capacity 1000A | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Potter & Brumfield W28 circuit breakers has 250 VAC voltage rating AC, 32 VDC voltage rating DC, 2 A.
Circuit Breaker Type Thermal
Circuit Function Series Trip
Illuminated No
Button Colour Black
Related links
- TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V
- TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac,
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
- TE Connectivity TE Connectivity Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 2000 A, 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 25A Current Rating 250V
- TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 50
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating
