TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - 1-Pole, Panel, 5A Current Rating, 2000 A, 250V

Subtotal (1 tray of 100 units)*

£877.10

(exc. VAT)

£1,052.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£8.771£877.10

*price indicative

RS Stock No.:
240-8906
Distrelec Article No.:
304-48-180
Mfr. Part No.:
1-1393249-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Product Type

Thermal Magnetic Circuit Breaker

Series

Potter & Brumfield W58

Number of Poles

1

Width

34.9mm

Mount Type

Panel

Terminal Type

Quick Connect

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, REACH

Height

34.9mm

Depth

16.8mm

Breaking Capacity

2000A

Rated DC Voltage

50V dc

COO (Country of Origin):
MX
The TE Connectivity Potter & Brumfield W58 circuit breakers has 250 VAC voltage rating AC .

Circuit Breaker Type Thermal

Circuit Function Series Trip

Illuminated No

Button Colour White with Red Rate Marking, Red Trip Band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy