ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole, Screw, 2.5A Current Rating, 2.5 A, 240V ac, 50 V dc
- RS Stock No.:
- 210-2070
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-2.5A
- Brand:
- ETA
Bulk discount available
Subtotal (1 unit)*
£26.96
(exc. VAT)
£32.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.96 |
| 5 - 9 | £25.61 |
| 10 + | £23.55 |
*price indicative
- RS Stock No.:
- 210-2070
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-2.5A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 2.5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 3120-N | |
| Number of Poles | 2 | |
| Range | 3120-N | |
| Width | 25mm | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Standards/Approvals | VDE, IEC, RoHS, EAC, CSA, REACH, CCC | |
| Height | 52.4mm | |
| Rated AC Voltage | 240V ac | |
| Depth | 42.6mm | |
| Breaking Capacity | 2.5A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 2.5A | ||
Product Type Thermal Circuit Breaker | ||
Series 3120-N | ||
Number of Poles 2 | ||
Range 3120-N | ||
Width 25mm | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Standards/Approvals VDE, IEC, RoHS, EAC, CSA, REACH, CCC | ||
Height 52.4mm | ||
Rated AC Voltage 240V ac | ||
Depth 42.6mm | ||
Breaking Capacity 2.5A | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- TN
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5 x 22mm
Current rating: 2.5A
Extendable functionality through appliance inlet module
Power-on protection and water splash cover
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Related links
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 5 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 16 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 8 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 10 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 1.5 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 20 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 12 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 2 A Current Rating 240 V ac, 50 V dc
