TE Connectivity W28 Thermal Circuit Breaker - 1-Pole, Panel, 15A Current Rating, 1000 A, 240V ac, 32 V dc
- RS Stock No.:
- 170-9406
- Mfr. Part No.:
- W28-XQ1A-15
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£272.80
(exc. VAT)
£327.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £2.728 | £272.80 |
| 200 - 400 | £2.652 | £265.20 |
| 500 - 900 | £2.58 | £258.00 |
| 1000 + | £2.512 | £251.20 |
*price indicative
- RS Stock No.:
- 170-9406
- Mfr. Part No.:
- W28-XQ1A-15
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W28 | |
| Width | 17.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Breaking Capacity | 1000A | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W28 | ||
Width 17.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Breaking Capacity 1000A | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
W28 series thermal cut-outs
Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL 1077, E 69543, CSA,
LR 15734, CS 2190N
LR 15734, CS 2190N
Related links
- TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc 15A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc 8A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc 4A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc 2A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc 16A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc 1A Current Rating
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc 3A Current Rating