TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole, Panel, 10A Current Rating, 1000 A, 240V ac, 32 V dc
- RS Stock No.:
- 170-9405
- Mfr. Part No.:
- W28-XQ1A-10
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£269.50
(exc. VAT)
£323.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £2.695 | £269.50 |
*price indicative
- RS Stock No.:
- 170-9405
- Mfr. Part No.:
- W28-XQ1A-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Range | 0.25 to 20 A | |
| Series | W28 | |
| Width | 17.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Height | 0.76m | |
| Depth | 38.99mm | |
| Standards/Approvals | RoHS, REACH | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 1000A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Range 0.25 to 20 A | ||
Series W28 | ||
Width 17.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Height 0.76m | ||
Depth 38.99mm | ||
Standards/Approvals RoHS, REACH | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 1000A | ||
Break Time Medium | ||
W28 series thermal cut-outs
Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL 1077, E 69543, CSA,
LR 15734, CS 2190N
LR 15734, CS 2190N
Related links
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 240 V ac, 32 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 8 A Current Rating 240 V ac, 32 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 240 V ac, 32 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 1 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 6 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 3 A Current Rating 240 V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 240 V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 16 A Current Rating 240 V ac, 50 V dc
