Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole, Base, 250mA Current Rating, 250V ac, 65 V dc
- RS Stock No.:
- 170-3784
- Mfr. Part No.:
- 0712123
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
£297.76
(exc. VAT)
£357.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | £14.888 | £297.76 |
| 100 - 480 | £12.595 | £251.90 |
| 500 + | £11.211 | £224.22 |
*price indicative
- RS Stock No.:
- 170-3784
- Mfr. Part No.:
- 0712123
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 250mA | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 0.25A | |
| Width | 8.2mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Depth | 44.5mm | |
| Height | 24.4mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 65V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 250mA | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 0.25A | ||
Width 8.2mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Depth 44.5mm | ||
Height 24.4mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 65V dc | ||
Break Time Medium | ||
Phoenix Contact TCP Thermal Circuit Breaker
The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.
Features and Benefits
• IP40 rating
• Slow blow fuse
• Only 8.2mm wide
• Re-closable
• Available with nominal current levels from 0.1 to 10 A
• Screw or spring cage connections used as a basic terminal block
Phoenix Contact Circuit Breakers
Note
When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.
Related links
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc
- Phoenix Contact TCP 2A Thermal Circuit Breaker - 1-Pole 2A Current Rating 65 V dc
- Phoenix Contact TCP 0.5A Thermal Circuit Breaker - 1-Pole 500mA Current Rating 65 V dc
- Phoenix Contact TCP 4A Thermal Circuit Breaker - 1-Pole 4A Current Rating 65 V dc
- Phoenix Contact TCP 6A Thermal Circuit Breaker - 1-Pole 6A Current Rating 65 V dc
- Phoenix Contact TCP 10A Thermal Circuit Breaker - 1-Pole 10A Current Rating 65 V dc
- Phoenix Contact TCP 8A Thermal Circuit Breaker - 1-Pole 8A Current Rating 65 V dc
- Phoenix Contact TCP 1A Thermal Circuit Breaker - 1-Pole 1A Current Rating 65 V dc
