TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole, Direct, 8A Current Rating, 1000 A, 240V ac, 32 V dc

Subtotal (1 bag of 100 units)*

£355.30

(exc. VAT)

£426.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£3.553£355.30

*price indicative

RS Stock No.:
164-8779
Mfr. Part No.:
W28-XQ1A-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

8A

Series

W28

Range

0.25 to 20 A

Number of Poles

1

Width

17.5mm

Mount Type

Direct

Mount Hole Size

3.33 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

May trip between 101% and 174%, must trip at 175% within 1 hour at +25°C, must trip at 135% within 1 hour at +25°C, May trip between 101% and 134%

Standards/Approvals

CE, RoHS

Rated AC Voltage

240V ac

Breaking Capacity

1000A

Rated DC Voltage

32V dc

Break Time

Medium

TE Connectivity RCBO


The TE connectivity RCBO's is a range of products with an electric rating of 250VAC, 32VDC, and 8A. It is a thermal-magnetic convertible. All CBEs have blade terminals and have an insulation resistance greater than 100Mohm. Suitable for most residential, commercial, and light industrial.

Features and Benefits


• Button extends for visual trip indication

• Flush mount circuit breaker models to protect apparatus

• Front panel mount and fuse holder type

• Labour saving snap in mounting

• Push to reset

• Replaces slow blow glass cartridge fuse

• Resettable

• Valued for their thermal protection of small electronic assemblies

Certifications


• VDE not available on 16A and 20A W28 only

• UL 1077 listed

• E 69543

• CSA

• LR 15734

• CS 2190N

W28 series thermal cut-outs


Flush-mount circuit breaker models to protect apparatus.

Valued for their thermal protection of small electronic assemblies.

Front panel mount.

Fuse holder type.

Resettable.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL 1077, E 69543, CSA,
LR 15734, CS 2190N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy