TE Connectivity 139 Potter & Brumfield W23 Thermal Circuit Breaker - 1-Pole, Screw, Bush, 15A Current Rating, 1000 A,
- RS Stock No.:
- 476-207
- Distrelec Article No.:
- 304-63-482
- Mfr. Part No.:
- 3-1393247-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£179.42
(exc. VAT)
£215.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £179.42 | £44.855 |
*price indicative
- RS Stock No.:
- 476-207
- Distrelec Article No.:
- 304-63-482
- Mfr. Part No.:
- 3-1393247-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | 139 | |
| Number of Poles | 1 | |
| Series | Potter & Brumfield W23 | |
| Mount Type | Screw, Bush | |
| Terminal Type | Screw | |
| Reset Actuator Type | Toggle | |
| Standards/Approvals | CE (as required by Directive 2011/65/EU), EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions, UL | |
| Rated AC Voltage | 240V ac | |
| Break Time | 6 to 22 Sec | |
| Breaking Capacity | 1000A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range 139 | ||
Number of Poles 1 | ||
Series Potter & Brumfield W23 | ||
Mount Type Screw, Bush | ||
Terminal Type Screw | ||
Reset Actuator Type Toggle | ||
Standards/Approvals CE (as required by Directive 2011/65/EU), EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions, UL | ||
Rated AC Voltage 240V ac | ||
Break Time 6 to 22 Sec | ||
Breaking Capacity 1000A | ||
Rated DC Voltage 50V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity Thermal circuit breaker is designed with precision to provide reliable protection for electrical circuits. It features a series trip design, ensuring that your devices are safeguarded against excess currents. With a robust silver actuator and compatibility with both AC and DC voltage, this product caters to a wide range of applications. The compact design allows for easy integration into existing setups, while the durable construction ensures longevity, even in demanding environments. Experience seamless operation with a trip time of 6 to 22 seconds at 200%, offering a perfect balance between responsiveness and protection. Ideal for use with Potter & Brumfield equipment, this thermal circuit breaker stands out for its quality and performance.
Designed for optimal circuit protection
Compatible with a variety of voltage applications
Features a compact and easy to install design
Made with durable materials for long lasting reliability
Offers a balanced trip time for enhanced safety
Supports seamless integration with other Potter and Brumfield products
Related links
- TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac,
- TE Connectivity 139 Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac,
- TE Connectivity 139 Potter & Brumfield W9 Thermal Circuit Breaker - 1-Pole 5000 A, 277V ac
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 50
- TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
