TE Connectivity W57 Circuit Breaker - 1-Pole, Panel, 20A Current Rating, 1000 A, 250V ac, 50 V dc
- RS Stock No.:
- 475-979
- Distrelec Article No.:
- 304-60-598
- Mfr. Part No.:
- 4-1423675-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-979
- Distrelec Article No.:
- 304-60-598
- Mfr. Part No.:
- 4-1423675-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Product Type | Circuit Breaker | |
| Series | W57 | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Push to Reset | |
| Standards/Approvals | No | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 1000A | |
| Break Time | 4 to 40 ms | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Product Type Circuit Breaker | ||
Series W57 | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Push to Reset | ||
Standards/Approvals No | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 1000A | ||
Break Time 4 to 40 ms | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thermal circuit breaker is expertly designed for reliable performance and safety in various applications. Tailored for circuit protection, it features a series trip function that ensures precise operation under load conditions. The product is constructed with a striking white and red rate marking for easy identification, enhancing usability in panel setups. With a robust voltage rating of 250 VAC, it is suitable for a range of electrical environments, providing peace of mind with its dependable interrupt capacity. This circuit breaker is ideal for users seeking a combination of efficiency and convenience, making it a vital component for both industrial and commercial settings looking to elevate their electrical system's safety standards.
Designed with a push-to-reset actuator for simplified operation
Compact dimensions enhance versatility in tight spaces
Incorporates an earth switch feature for added safety
Mounting hardware is included, allowing for straightforward installation
Compatible with multiple accessories to fit various needs
Compliant with various product regulations, ensuring quality assurance
Specifically engineered for series trip functionality, optimising circuit safety
Constructed to withstand significant electrical demands with a high interrupt capacity
Related links
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
