TE Connectivity TE Connectivity W54 Circuit Breaker - 1-Pole, 6A Current Rating, 1000 A, 250V ac, 50 V dc

Subtotal (1 tray of 50 units)*

£216.98

(exc. VAT)

£260.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£216.98£4.34

*price indicative

RS Stock No.:
475-329
Distrelec Article No.:
304-62-982
Mfr. Part No.:
1423674-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circuit Breaker

Current Rating

6A

Number of Poles

1

Range

TE Connectivity

Series

W54

Terminal Type

Straight Quick Connect

Reset Actuator Type

Push to Reset

Standards/Approvals

2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Rated AC Voltage

250V ac

Breaking Capacity

1000A

Rated DC Voltage

50V dc

Break Time

5 to 30 Sec

COO (Country of Origin):
CN
The TE Connectivity thermal circuit breaker offers a highly reliable solution for protecting your electrical circuits against overloads and faults. Designed for seamless integration into various applications, this device features a series trip mechanism combined with a white actuator for easy operation. Its capability to handle voltages of up to 250 VAC and 50 VDC, coupled with a current rating of 6 A, ensures optimal performance under varying conditions. Users will benefit from a flexible trip time range of 5 to 30 seconds at 200%, making it adaptable to different circuit requirements. The robust construction, complemented by low halogen content, guarantees longevity and compliance with environmental standards. Easy to install and maintain, this circuit breaker is an essential component for ensuring safe electrical operation.

Series trip mechanism enhances safety against electrical faults

White actuator colour ensures high visibility for manual reset

Versatile operating voltage levels cater to a range of devices

Flexible trip time enhances adaptability to different circuit load conditions

Compact design facilitates easy installation in constrained spaces

Robust construction ensures durability and long-term performance

Low halogen content supports environmental compliance

Push-to-reset functionality simplifies user operation

Straight quick connect tab termination offers reliable connections

Related links