TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole, Bushing, 20A Current Rating,

Subtotal (1 tray of 25 units)*

£179.82

(exc. VAT)

£215.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£179.82£7.193

*price indicative

RS Stock No.:
474-001
Distrelec Article No.:
304-59-828
Mfr. Part No.:
1-1393249-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

20A

Range

TE Connectivity

Number of Poles

1

Series

Potter & Brumfield W58

Mount Type

Bushing

Terminal Type

Straight Quick Connect

Reset Actuator Type

Push to Reset

Standards/Approvals

UL

Rated AC Voltage

250V ac

Breaking Capacity

2000A

Rated DC Voltage

50V dc

Break Time

6 to 30 ms

COO (Country of Origin):
CN
The TE Connectivity Thermal circuit breaker is engineered to provide reliable protection for your electrical systems. With a series trip function and a sleek white actuator, it ensures efficient operation at voltages of 250 VAC and 50 VDC, accommodating a current rating of 20 A. Designed for both performance and safety, this device offers flexibility with a trip time of 6 to 30 seconds at 200%, making it ideal for diverse applications. The robust construction guarantees durability, while its intuitive push-to-reset actuator simplifies user experience. Whether in industrial or commercial environments, this circuit breaker stands out for its efficacy and trustworthiness.

Delivers dependable thermal protection for electrical circuits

Streamlined design ensures compatibility with various panel configurations

Utilises a series trip mechanism for enhanced operational reliability

Features an easy to use push to reset actuator

Constructed for long term durability and consistent performance

Offers a wide trip time range for versatile application needs

Highly rated for both AC and DC voltages ensuring flexibility

Compact size allows for straightforward installation

Trusted by professionals in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy