TE Connectivity W28 Circuit Breaker - 1-Pole, Panel, 12A Current Rating, 1000 A, 250V ac, 32 V dc

Subtotal (1 pack of 40 units)*

£158.67

(exc. VAT)

£190.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.67£3.967

*price indicative

RS Stock No.:
473-753
Mfr. Part No.:
2-1393250-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

12A

Product Type

Circuit Breaker

Series

W28

Number of Poles

1

Mount Type

Panel

Terminal Type

Straight Quick Connect

Tripping Mechanism

Thermal

Reset Actuator Type

Push to Reset

Rated AC Voltage

250V ac

Standards/Approvals

UL

Rated DC Voltage

32V dc

Breaking Capacity

1000A

Break Time

2.2 to 15 Sec

COO (Country of Origin):
CN
The TE Connectivity Thermal circuit breaker designed to provide reliable overcurrent protection in various applications. With a sleek black button colour and a robust casing, this circuit breaker is engineered for durability and ease of use. Its series trip function ensures that your electrical circuits remain safe, preventing damage from excessive currents. Featuring a push-to-reset mechanism, the W28-XQ1A-12 allows for quick and straightforward resets, making it ideal for both professional and DIY applications. The product not only meets stringent safety standards but also complies with various regulatory requirements, making it a dependable choice for your electrical needs. With simplified installation processes, ensuring that it sits securely in panel mounts, this circuit breaker is built for efficiency and effectiveness in demanding environments.

Thermal design provides consistent and reliable overcurrent protection

Sleek black button adds a modern aesthetic to your installations

Push-to-reset feature allows for convenient operation in the field

Series trip function enhances safety by cutting power during overloads

Panel mount installation simplifies setup and enhances stability

Robust compliance with EU directives ensures environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy