Phoenix Contact Red Male Test Connector Adapter

Subtotal (1 pack of 10 units)*

£14.71

(exc. VAT)

£17.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.471£14.71

*price indicative

RS Stock No.:
684-3162
Mfr. Part No.:
3032732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Red

Product Type

Test Connector Adapter

Connector Size A

4 mm

Connector Gender A

Male

Connector Type A

Test Plug

Standards/Approvals

No

COO (Country of Origin):
PL

PAI-4-FIX RD Test Adapter


The test adapter is designed for using with terminal blocks with an 8.2 mm pitch.

The adapter is a great solution for small and compact designs.

Features and Benefits


• Reliable contacting of test plugs with a 4 mm diameter within the function shaft

• Facilitates and accommodates safety test plugs with a diameter of 4 mm

• Red in colour with copper material

• Touch proof against unintentional direct contact

• Make contact and latch securely to any point in the function shaft

Phoenix Contact CLIPLINE UT Range


Related links