Phoenix Contact Orange Male Test Connector Adapter With Copper contacts
- RS Stock No.:
- 684-3140
- Mfr. Part No.:
- 3034455
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.71
(exc. VAT)
£17.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.471 | £14.71 |
*price indicative
- RS Stock No.:
- 684-3140
- Mfr. Part No.:
- 3034455
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Product Type | Test Connector Adapter | |
| Connector Size A | 4 mm | |
| Connector Gender A | Male | |
| Current | 10A | |
| Contact Material | Copper | |
| Connector Type A | Test Adapter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Product Type Test Connector Adapter | ||
Connector Size A 4 mm | ||
Connector Gender A Male | ||
Current 10A | ||
Contact Material Copper | ||
Connector Type A Test Adapter | ||
Standards/Approvals RoHS | ||
PAI-4-FIX OG Test adapter
The test adapter is designed for using with terminal blocks with an 8.2 mm pitch.
The adapter is a great solution for small and compact designs.
Features and Benefits
• Reliable contacting of test plugs with a 4 mm diameter within the function shaft
• Facilitates and accommodates safety test plugs with a diameter of 4 mm
• Orange in colour with copper material
• Touch proof against unintentional direct contact
• Make contact and latch securely to any point in the function shaft
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact Blue Male Test Connector Adapter With Copper contacts
- Phoenix Contact Grey Male Test Connector Adapter With Copper contacts
- Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Blue Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
