Phoenix Contact Grey Male Test Connector Adapter With Copper contacts
- RS Stock No.:
- 627-3591
- Distrelec Article No.:
- 304-28-567
- Mfr. Part No.:
- 3030925
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£25.15
(exc. VAT)
£30.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 01 June 2026
- Plus 30 unit(s) shipping from 01 June 2026
- Plus 60 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £5.03 | £25.15 |
*price indicative
- RS Stock No.:
- 627-3591
- Distrelec Article No.:
- 304-28-567
- Mfr. Part No.:
- 3030925
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Connector Adapter | |
| Colour | Grey | |
| Connector Gender A | Male | |
| Current | 10A | |
| Contact Material | Copper | |
| Connector Type A | Test Plug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Connector Adapter | ||
Colour Grey | ||
Connector Gender A Male | ||
Current 10A | ||
Contact Material Copper | ||
Connector Type A Test Plug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Phoenix Contact Test Connector Adapter, 10A Current Rating, 250V Voltage Rating - 3030925
This test connector adaptor is designed for safe and efficient testing in electrical applications. Compliant with DIN EN 50274, it features a grey colour and is suitable for a 4 mm connector. The copper contact ensures reliable connectivity, with a current rating of 10A and a voltage rating of 250V. Its compact dimensions enhance versatility for various testing environments.
Features & Benefits
• Touch-proof design prevents accidental contact
• Securely accommodates 4 mm test plugs
• Copper contact provides effective conductivity
• Rated for up to 10A for high-current applications
• Voltage capacity of 250V for diverse use
• Lightweight at 2.41g for easy portability
Applications
• Compatible with terminal blocks featuring 8.2 mm pitch
• Ideal for electrical testing in automation systems
• Suitable for the electronics sector
• Utilised in mechanical testing environments
• Supports requiring safe testing options
Can it accommodate safety test plugs?
Yes, it is designed for 4 mm diameter safety test plugs.
Will it operate in extreme temperatures?
It functions within an operating range of -60°C to 110°C.
Is it compliant with safety standards?
Yes, it adheres to DIN EN 50274 for safety.
Can it be used in humid environments?
Yes, it supports operation with humidity levels of 20% to 90%.
Related links
- Phoenix Contact Blue Male Test Connector Adapter With Copper contacts
- Phoenix Contact Orange Male Test Connector Adapter With Copper contacts
- Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts
- Schutzinger Grey Male Test Connector Adapter and Nickel Plated
- Siemens Grey Male Test Connector Adapter
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
